This terminal block features 23 female contacts with a 5.08mm pitch, suitable for screw termination. It has a straight body orientation and can operate within a temperature range of -40°C to 115°C. The block is designed for cable mounting and has a maximum current rating of 10A and a maximum voltage rating of 300VAC.
Amphenol 20020012-H233A01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 23 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020012-H233A01LF to view detailed technical specifications.
No datasheet is available for this part.