This terminal block features a 10-contact, cable mount design with a 3.5mm pitch and a maximum operating temperature range of -40°C to 115°C. It is rated for 300VAC and 10A. The block has a straight body orientation and is terminated by screw. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |