This is a terminal block with a female gender, 9 contacts, and a 5mm pitch. It is designed for cable mounting and can operate between -40°C and 115°C. The terminal block has a max current rating of 10A and a max voltage rating of 300VAC.
Amphenol 20020013-G094B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020013-G094B01LF to view detailed technical specifications.
No datasheet is available for this part.