
This 2-contact cable mount terminal block features a straight body orientation and a terminal pitch of 5mm. It is designed for use with flexible flat cable or flexible printed circuit connectors and has a maximum operating temperature range of -40 to 115°C. The block can handle a maximum current rating of 10A and a maximum voltage rating of 300VAC.
Sign in to ask questions about the Amphenol 20020034-G021B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020034-G021B01LF technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Depth (mm) | 26 |
| Product Height (mm) | 15 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 20020034-G021B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.