This 3-contact female cable mount terminal block features a straight body orientation and a terminal pitch of 5.08mm. It is designed for use with flexible flat cable or flexible printed circuit connectors and is suitable for applications requiring a maximum operating temperature of 115°C and a maximum voltage rating of 300VAC. The terminal block has a maximum current rating of 10A and is constructed for cable mount applications.
Sign in to ask questions about the Amphenol 20020034-H031B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020034-H031B01LF technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Depth (mm) | 26 |
| Product Height (mm) | 15 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 20020034-H031B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.