10-position, straight, single-level terminal block with a 5.08mm pitch, designed for cable mounting. Features screwless termination, tin-plated contacts, and a 10A current rating with a 300V voltage capacity. Supports wire gauges from 12AWG to 26AWG. Operating temperature range is -40°C to 115°C. Green housing and color.
Amphenol 20020035-H101B01LF technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Housing Color | Green |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-508 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.