Green, 2-position, 3.5mm pitch terminal block for cable mounting. Features screwless termination with copper alloy contacts plated in tin, rated for 8A and 300V AC. Operates across a wide temperature range of -40°C to 115°C, supporting wire gauges from 16AWG to 28AWG. This single-level, straight-orientation component is RoHS compliant and supplied in bulk packaging.
Amphenol 20020036-C021B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 20.8mm |
| Housing Color | Green |
| Length | 16.8mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-350 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.