
This 12-contact cable mount terminal block from Amphenol features a straight body orientation and a terminal pitch of 3.5mm. It has a maximum operating temperature range of -40 to 115°C and can handle a maximum current rating of 8A. The terminal block is rated for 300VAC and has a product length of 51.8mm, product depth of 20.8mm, and product height of 12.4mm.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 51.8 |
| Product Depth (mm) | 20.8 |
| Product Height (mm) | 12.4 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |