
This 10-position cable mount terminal block from Amphenol features a straight body orientation and a terminal pitch of 5.08mm. It has a maximum operating temperature range of -40 to 115°C and can handle a maximum current rating of 10A. The terminal block is designed for cable mount applications and has a product length of 44.8mm, product depth of 26mm, and product height of 15mm. It is rated for 300VAC and is suitable for use in a variety of electrical applications.
Sign in to ask questions about the Amphenol 20020036-H101B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020036-H101B01LF technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 44.8 |
| Product Depth (mm) | 26 |
| Product Height (mm) | 15 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 20020036-H101B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.