This cable mount terminal block features a straight body orientation and 10 gold-plated contacts. It has a terminal pitch of 5mm and a product length of 50.1mm. The block is designed for use in applications with a maximum operating temperature of -40 to 115°C and a maximum voltage rating of 300VAC. It is suitable for use in environments with a maximum current rating of 10A.
Sign in to ask questions about the Amphenol 20020037-G101B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020037-G101B01LF technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 50.1 |
| Product Depth (mm) | 26 |
| Product Height (mm) | 15 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 20020037-G101B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.