
This cable mount terminal block features 18 contacts, a straight body orientation, and a maximum operating temperature of 115°C. It can handle a maximum current rating of 10A and a maximum voltage rating of 300VAC. The terminal block has a product length of 90.1mm, a product depth of 26mm, and a product height of 15mm. It is designed for use in applications where a cable mount connection is required, and is suitable for use in environments with temperatures as low as -40°C.
Amphenol 20020037-H181B01LF technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 90.1 |
| Product Depth (mm) | 26 |
| Product Height (mm) | 15 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 18 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 20020037-H181B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.