
This 19-contact cable mount terminal block from Amphenol features a straight body orientation and a maximum operating temperature range of -40 to 115°C. It has a terminal pitch of 5.08mm and a maximum voltage rating of 300VAC. The terminal block is designed for cable mount applications and has a maximum current rating of 10A.
Amphenol 20020037-H191B01LF technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 95.1 |
| Product Depth (mm) | 26 |
| Product Height (mm) | 15 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 19 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 20020037-H191B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.