
This 6-contact terminal block is designed for cable mounting and features a thermoplastic housing with a copper alloy contact material and tin plating. It has a current rating of 10A and a voltage rating of 300V, with an operating temperature range of -40°C to 115°C. The terminal block is RoHS compliant and is available in a bulk packaging quantity of 80 units.
Sign in to ask questions about the Amphenol 20020038-G061B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020038-G061B01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Housing Color | Green |
| Material | Thermoplastic |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020038-G061B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
