This 9-contact female terminal block features a 5mm pitch and is rated for 300VAC and 10A. It has a straight body orientation and a mounting style of cable mount. The operating temperature range is from -40°C to 115°C.
Amphenol 20020038-G094B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020038-G094B01LF to view detailed technical specifications.
No datasheet is available for this part.