
10-position, 5mm pitch, straight, cable mount terminal block with screwless termination. Features a thermoplastic housing in green, rated for 10A and 300V AC. Stainless steel and copper alloy contacts with tin plating ensure reliable connections. Operates across a wide temperature range of -40°C to 115°C, supporting wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Amphenol 20020038-G101B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020038-G101B01LF technical specifications.
| Color | Green |
| Contact Material | Stainless Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 15mm |
| Gender | Female |
| Housing Color | Green |
| Length | 50.1mm |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-500 |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020038-G101B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
