This 2-contact terminal block features a right-angle contact (RCP) design with a 3.5mm pitch. It is rated for operation between -40°C and 115°C and is suitable for cable mounting. The terminal block has a maximum current rating of 8A and a maximum voltage rating of 300VAC.
Amphenol 20020039-C021B01LF technical specifications.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.