Conn Terminal Block RCP 10 POS 3.5mm ST Cable Mount 8A
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |