The 20020039-D213B01LF terminal block from Amphenol is a 21-contact RCP terminal block with a 3.81mm pitch. It has a maximum operating temperature range of -40 to 115 degrees Celsius and is designed for cable mount applications. The terminal block has a maximum current rating of 8A and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Amphenol 20020039-D213B01LF technical specifications.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 21 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |