10-position, straight, male pluggable socket for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5mm pitch, 12A current rating, and 300V voltage rating. Constructed with copper alloy and brass contacts with tin plating, housed in green. Operates within a temperature range of -40°C to 115°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20020106-G101A01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 8.5mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Box |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-500 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020106-G101A01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.