
4-position, 1-row barrier strip terminal block with straight, through-hole mounting and solder termination. Features a 3.81mm pitch, 10A current rating, and 300V AC voltage rating. Constructed with a green nylon housing and copper contacts with tin plating. Operates within a temperature range of -40°C to 115°C.
Sign in to ask questions about the Amphenol 20020107-D041A01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020107-D041A01LF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 7.2mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.43mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-381 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020107-D041A01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
