Barrier strip terminal block featuring 16 positions in a single row and level configuration. Rated for 10A current and 300V AC voltage, with copper contacts plated in tin. This through-hole mount component has a 3.81mm pitch and a vertical orientation, operating within a -40°C to 115°C temperature range. The green housing is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20020107-D161A01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 7.2mm |
| Housing Color | Green |
| Length | 62.15mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | 06-381 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020107-D161A01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.