3-position, straight male header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features through-hole mounting with a 5mm pitch and a 12A current rating. Constructed with a green nylon housing and copper alloy contacts plated with tin. Operates within a temperature range of -40°C to 115°C and boasts a UL94 V-0 flammability rating. Rated for 300V AC, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Amphenol 20020107-G031A01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020107-G031A01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 17mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-500 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020107-G031A01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
