
Barrier strip terminal block with 3 positions and 1 row, featuring a 3.81mm pitch. Rated for 10A current and 300V voltage, this through-hole mount component has brass and copper alloy contacts with tin plating. Operating temperature range is -40°C to 115°C, with a straight orientation and solder termination. The green housing is RoHS compliant.
Sign in to ask questions about the Amphenol 20020108-D031A01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020108-D031A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 7.2mm |
| Gender | Male |
| Housing Color | Green |
| Length | 21.82mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-381 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020108-D031A01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
