10-position, single-row, straight, male flexible flat cable/flexible printed circuit connector with a 3.81mm pitch. Features brass and copper alloy contacts with tin plating, rated for 10A and 300V AC. Through-hole mounting with a vertical orientation and a green housing. Operating temperature range from -40°C to 115°C.
Sign in to ask questions about the Amphenol 20020108-D101A01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020108-D101A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 7.2mm |
| Gender | Male |
| Housing Color | Green |
| Length | 48.49mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-381 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020108-D101A01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
