
8-position, 1-row ZIF/LIF connector with a 5.08mm pitch, featuring male pins and a shrouded housing for vertical, through-hole mounting. This header offers a 12A current rating and a 300V voltage rating, with brass and copper alloy contacts plated in tin. Operating temperature range is -40°C to 115°C, and the green housing is constructed from durable materials.
Amphenol 20020108-H081A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.5mm |
| Gender | Male |
| Housing Color | Green |
| Length | 50.8mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 175 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-508 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020108-H081A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.