
Right-angle barrier strip terminal block featuring 6 positions and a 3.81mm pitch. This male connector offers a 300V voltage rating and an 8A current rating, with copper contacts plated in tin. Constructed from green nylon housing, it supports through-hole mounting and solder termination. Operating temperature range is -40°C to 115°C, and the component is RoHS compliant.
Sign in to ask questions about the Amphenol 20020110-D061A01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020110-D061A01LF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Green |
| Length | 24.05mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 06-381 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020110-D061A01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
