
4-position, right-angle ZIF/LIF FFC/FPC connector with a 3.5mm pitch. Features brass/copper alloy contacts with tin plating, a 10A current rating, and a 300V voltage rating. Operates from -40°C to 115°C. Green housing, solder termination, and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20020111-C041A01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020111-C041A01LF technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 24.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-350 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020111-C041A01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.