
Barrier strip terminal block featuring 10 positions, 1 row, and 1 level, designed for through-hole mounting with a right-angle orientation. This component offers a 10A current rating and a 300V voltage rating, with brass and copper alloy contacts plated in tin. Operating within a temperature range of -40°C to 115°C, it boasts a 3.5mm pitch and a 9.2mm depth. The green housing is RoHS compliant and lead-free.
Amphenol 20020111-C101A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 45.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-350 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020111-C101A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.