
2-position, 1-row, ZIF/LIF connector with male pins and a shrouded housing. Features a 5mm pitch and 45-degree through-hole mounting orientation. Rated for 15A current and 300V voltage, with a maximum operating temperature of 115°C. Contact material is brass and copper alloy with tin plating. Housing color is green.
Amphenol 20020130-G021A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 16.5mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30-500 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020130-G021A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
