6-position, 1-row ZIF/LIF connector with male pins and a shrouded (4-side) housing. Features a 5.08mm pitch and 45° through-hole mounting for solder termination. Rated for 15A current and 300V voltage, with a temperature range of -40°C to 115°C. Contact material is brass/copper alloy with tin plating. Housing color is green.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 20020130-H061A01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 16.5mm |
| Gender | Male |
| Housing Color | Green |
| Length | 31.88mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30-508 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020130-H061A01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.