
Strip terminal block featuring 6 positions, 1 row, and 1 level, with a 3.81mm pitch. This male connector offers a 300V voltage rating and an 8A current rating, with a maximum operating temperature of 115°C. Constructed with brass and copper alloy contacts plated in tin, it mounts via through-hole termination and is RoHS compliant.
Sign in to ask questions about the Amphenol 20020131-D061A01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020131-D061A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 13.1mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 33.25mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30-381 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020131-D061A01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.