Strip terminal block featuring 6 positions and 1 row, designed for solder termination. This component offers a 15A current rating and a 300V voltage rating, with a 5mm pitch. Constructed with brass and copper alloy contacts with tin plating, it operates within a temperature range of -40°C to 115°C. The green housing is lead-free and RoHS compliant.
Amphenol 20020131-G061A01LF technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 16.5mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30-500 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020131-G061A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
