Strip terminal block featuring 10 positions and 1 row, designed for through-hole mounting with solder termination. This component offers a 15A current rating and a 300V voltage rating, operating within a temperature range of -40°C to 115°C. Constructed with brass and copper alloy contacts plated in tin, it boasts a green housing and is RoHS compliant. The terminal block has a 5.08mm pitch and a 60.96mm length.
Sign in to ask questions about the Amphenol 20020131-H101A01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020131-H101A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 16.5mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 60.96mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30-508 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020131-H101A01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.