Conn Wire to Board HDR 6 POS 3.5mm Solder ST Thru-Hole T/R
Amphenol 20020202-C066A02LF technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.