
This 21-contact terminal block is designed for through-hole mounting and features a maximum operating temperature range of -40 to 115°C. It has a maximum current rating of 6A and a maximum voltage rating of 300VAC. The terminal block measures 82.51mm in length, 12.7mm in depth, and 13.7mm in height, with a terminal pitch of 3.81mm. It is suitable for use in a variety of applications, including flexible flat cable and flexible printed circuit connections.
Sign in to ask questions about the Amphenol 20020302-D211B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020302-D211B01LF technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 82.51 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 13.7 |
| Type | Terminal Block |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 6A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020302-D211B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.