
Green, 2-position, 5mm pitch terminal block with straight, through-hole mounting. Features copper alloy contacts with tin plating, rated for 10A and 300V AC. Thermoplastic housing ensures durability from -40°C to 115°C. Supports wire gauges from 14AWG to 24AWG, with solder termination.
Sign in to ask questions about the Amphenol 20020302-G021B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020302-G021B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 13.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.54mm |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09-500 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020302-G021B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.