
This 11-contact terminal block is designed for through-hole mounting and features a straight body orientation. It has a terminal pitch of 5mm and a maximum current rating of 10A. The block is rated for 300VAC and operates over a temperature range of -40 to 115°C. It is suitable for use in a variety of applications requiring flexible flat cable or flexible printed circuit connections.
Amphenol 20020302-G111B01LF technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 44.41 |
| Product Depth (mm) | 13.3 |
| Product Height (mm) | 14.2 |
| Type | Terminal Block |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020302-G111B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.