
This 13-contact terminal block is designed for through-hole mounting and features a straight body orientation. It has a terminal pitch of 5.08mm and a product length of 52.03mm. The block is rated for a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 10A and a maximum voltage rating of 300VAC.
Sign in to ask questions about the Amphenol 20020302-H131B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020302-H131B01LF technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 52.03 |
| Product Depth (mm) | 13.3 |
| Product Height (mm) | 14.2 |
| Type | Terminal Block |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020302-H131B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.