
2-position, 5mm pitch terminal block with straight, solder termination. Features a 10A current rating and 300V AC voltage rating. Constructed with a green thermoplastic housing and copper alloy contacts with tin plating. Operates within a temperature range of -40°C to 115°C. Suitable for wire gauges from 14AWG to 24AWG.
Sign in to ask questions about the Amphenol 20020303-G021B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020303-G021B01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 14.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.54mm |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020303-G021B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
