
3-position, 1-row, straight terminal block featuring a 5mm pitch and solder termination. This female component offers a 10A current rating and a 300V AC voltage rating, with a maximum operating temperature of 115°C. Constructed with a green thermoplastic housing and copper alloy contacts plated in tin, it supports wire gauges from 14AWG to 24AWG and mounts via through-hole technology.
Sign in to ask questions about the Amphenol 20020303-G031B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020303-G031B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 14.2mm |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 17.54mm |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09-500 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020303-G031B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.