The 20020314-D021B01LF terminal block from Amphenol is a 2-contact terminal block with a terminal pitch of 3.81mm and solder termination. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 115°C. The terminal block has a maximum current rating of 10A and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Amphenol 20020314-D021B01LF technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.