2-position, 5mm pitch terminal block with straight, solder termination. Features a 16A current rating and 300V voltage rating. Constructed with a green nylon housing and brass, steel, copper alloy contacts with tin plating. Suitable for wire gauges from 12AWG to 28AWG, operating between -40°C and 115°C.
Sign in to ask questions about the Amphenol 20020316-G021B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020316-G021B01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Steel, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | SCREW |
| Current Rating | 16A |
| Depth | 9mm |
| Housing Color | Green |
| Length | 10.6mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Package Quantity | 660 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 21-500 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020316-G021B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.