
10-position, 5mm pitch terminal block with straight, through-hole mounting. Features brass, steel, and copper alloy contacts with tin plating, rated for 16A and 300V AC. Constructed with a green nylon housing, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 115°C and supports wire gauges from 12AWG to 28AWG.
Sign in to ask questions about the Amphenol 20020316-G101B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020316-G101B01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 16A |
| Current Rating | 16A |
| Depth | 9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 50.6mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 21-500 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020316-G101B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.