Pluggable terminal block with 2 positions and 5.08mm pitch. Features a 16A current rating and 300V voltage rating. Constructed with brass, steel, and copper alloy contacts with tin plating. Designed for through-hole mounting with a straight orientation and solder termination. Operating temperature range from -40°C to 115°C. Accommodates wire gauges from 12AWG to 28AWG.
Sign in to ask questions about the Amphenol 20020316-H021B01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020316-H021B01LF technical specifications.
| Contact Material | Brass, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.76mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020316-H021B01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.