This terminal block features 4 female contacts with a 5.08mm pitch, suitable for through-hole mounting. It has a maximum current rating of 20A and a maximum voltage rating of 300VAC. The operating temperature range is from -40°C to 115°C.
Amphenol 20020325-H042B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020325-H042B01LF to view detailed technical specifications.
No datasheet is available for this part.