This terminal block features a right angle body orientation and screw termination method. It has 10 contacts with a terminal pitch of 10.16mm and can operate between -40°C and 115°C. The maximum current rating is 55A per contact and the maximum voltage rating is 300VAC.
Checking distributor stock and pricing after the page loads.
Amphenol 20020520-U101B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 55/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |