This 11-contact terminal block features a right-angle body orientation and a terminal pitch of 10.16mm. It is designed for screw termination and can be mounted via cable. The terminal block operates within a temperature range of -40 to 115°C and has a maximum current rating of 55A per contact. It is rated for 300VAC.
Checking distributor stock and pricing after the page loads.
Amphenol 20020520-U111B01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 55/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |