41-position, right-angle, male wire-to-board header with solder termination. Features brass and copper alloy contacts with tin plating, rated for 32A and 300V. Operates across a temperature range of -40°C to 115°C. Housing is green, with a 0.3-inch pitch and through-hole mounting.
Sign in to ask questions about the Amphenol 20020619-M041A01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020619-M041A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 32A |
| Current Rating | 32A |
| Depth | 29mm |
| Gender | Male |
| Housing Color | Green |
| Length | 45.72mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 07-762 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020619-M041A01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
