
Barrier strip terminal block featuring 3 positions and 1 row, designed for through-hole mounting with solder termination. This lead-free component offers a 32A current rating and 300V voltage rating, utilizing copper and copper alloy contacts with tin plating. Constructed from green nylon housing, it operates within a temperature range of -40°C to 115°C and has a pitch of 7.62mm.
Sign in to ask questions about the Amphenol 20020620-M031A01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020620-M031A01LF technical specifications.
| Color | Green |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current | 32A |
| Current Rating | 32A |
| Depth | 14.2mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | 07-762 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020620-M031A01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
