
Barrier strip terminal block featuring a 7.62mm pitch and 4 positions per level, arranged in a single row and single deck configuration. Rated for 32A and 300V, this male component utilizes copper or copper alloy contacts with tin plating and a nylon housing. Designed for through-hole mounting with solder termination, it operates within a temperature range of -40°C to 115°C.
Sign in to ask questions about the Amphenol 20020620-M041A01LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 20020620-M041A01LF technical specifications.
| Color | Green |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current | 32A |
| Current Rating | 32A |
| Depth | 14.2mm |
| Gender | Male |
| Housing Color | Green |
| Length | 30.48mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 07-762 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020620-M041A01LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
